3TH4280-0BF4 | Siemens
Auxiliary contactor, 8 pole, 6 A, 8 Form A (N/O), coil 110 VDC, screw connection, 3TH4280-0BF4
Order No.: 27H5455
EAN: 4011209048843
MPN:
3TH4280-0BF4
3TH42800BF4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
161.8281 € *
Standard delivery time from the manufacturer is: 1 Week
Contactor relay, 80E, DIN EN 50011, 8 NO, screw terminal DC operation 110 V DC Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor | |
| Latching switching function | 8 Form A (N/O) | |
| Pin number | 8 pole | |
| Rated current | 6 A | |
| Control Voltage | 110 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |