3TG1010-1AC2 | Siemens
Motor contactor, 4 pole, 8.4 A, 1 Form A (N/O), coil 24 VAC, flat plug connection, 3TG1010-1AC2
Order No.: 27H5343
EAN: 4011209045064
MPN:
3TG1010-1AC2
3TG10101AC2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.2953 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
65.30 € *
Price list
Quantity
Price per unit*
1 pcs.
65.2953 €
10 pcs.
63.9863 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, AC-3, 8.4 A, 4 kW / 400 V, 3-pole, 24 V AC, 45-450 Hz, auxiliary contacts: 1 NO, flat connector 6.3 x 0.8 mm miniature contactor SIRIUS 3TG10 for switching control signals in the control circuit, e.g. for household appliances, hoisting equipment or installation areas.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power relay | |
| Latching switching function | 1 Form A (N/O) | |
| Pin number | 4 pole | |
| Rated current | 8.4 A | |
| Control Voltage | 24 VAC | |
| Connection | flat plug connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |