3TG1001-0BB4 | Siemens
Motor contactor, 4 pole, 8.4 A, 1 Form B (N/C), coil 24 VDC, screw connection, 3TG1001-0BB4
Order No.: 27H5333
EAN: 4011209044975
MPN:
3TG1001-0BB4
3TG10010BB4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.4194 € *
Available: 6 pcs.
Total Price:
82.42 € *
Price list
Quantity
Price per unit*
1 pcs.
82.4194 €
10 pcs.
80.8010 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, AC-3, 8.4 A, 4 kW / 400 V, 3-pole, 24 V DC, auxiliary contacts: 1 NC, screw terminal miniature contactor SIRIUS 3TG10 for switching control signals in the control circuit, e.g. for household appliances, hoisting equipment or installation areas.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power relay | |
| Latching switching function | 1 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 8.4 A | |
| Control Voltage | 24 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |