3TF6844-0CP7 | Siemens
Vacuum contactor, 3 pole, 630 A, 4 Form A (N/O) + 4 Form B (N/C), coil 230-276 VAC, screw connection, 3TF6844-0CP7
Order No.: 27H5316
EAN: 4011209044470
MPN:
3TF6844-0CP7
3TF68440CP7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,400.5724 € *
Standard delivery time from the manufacturer is: 1 Week
Vacuum contactor AC-3e/AC-3 630 A, 335 kW / 400 V, Ue 690 V, 3-pole, Uc: 230-276 V AC(50/60 Hz) drive: conventional auxiliary contacts 4 NO + 4 NC main circuit: busbar control and auxiliary circuit: screw terminal Vacuum contactor 3TF6 for switching motors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | vacuum contactor | |
| Latching switching function | 4 Form A (N/O) + 4 Form B (N/C) | |
| Pin number | 3 pole | |
| Rated current | 630 A | |
| Control Voltage | 230-276 VAC | |
| Connection | screw connection | |
| Assembly | screw mounting | |
| Degree of protection (IP) | IP00/IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |