3RT2927-2PR11 | Siemens
Auxiliary switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), screw connection, 3RT2927-2PR11
Order No.: 27H5110
EAN: 4047621078465
MPN:
3RT2927-2PR11
3RT29272PR11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.9996 € *
Available: 1 pcs.
Pneumatically time-delayed auxiliary switch, off delayed 10-180 s, 1 NO + 1 NC, for mounting to contactors 3RT202 Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Connection | screw connection | |
| Assembly | clip mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |