3RT2517-1AD00 | Siemens
Power contactor, 4 pole, 12 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 42 VAC, screw connection, 3RT2517-1AD00
Order No.: 27H4959
EAN: 4047621068367
MPN:
3RT2517-1AD00
3RT25171AD00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.8141 € *
Standard delivery time from the manufacturer is: 1 Week
Power contactor, AC-3, 12 A, 5.5 kW / 400 V, 4-pole, 42 V AC, 50/60 Hz, main contacts: 2 NO + 2 NC, screw terminal, size: S00 contactor SIRIUS 3RT25 for changing the polarity of hoisting gear motors or switching two separate loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 12 A | |
| Rated Voltage | 400 V | |
| Control Voltage | 42 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |