3RT2327-1AH20 | Siemens
Contactor, 4 pole, 50 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 48 VAC, screw connection, 3RT2327-1AH20
Order No.: 27H4931
EAN: 4011209916371
MPN:
3RT2327-1AH20
3RT23271AH20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
221.0187 € *
Standard delivery time from the manufacturer is: 1 Week
Contactor AC-1, 50 A, 400 V / 40 °C, 4-pole, 48 V AC, 50/60 Hz, auxiliary contacts: 1 NO + 1 NC, screw terminal, size: S0 Contactor SIRIUS 3RT23 for switching resistive loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contactor | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 50 A | |
| Rated Voltage | 400 V | |
| Control Voltage | 48 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |