3RT2325-1AM20 | Siemens
Contactor, 4 pole, 35 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 208 VAC, screw connection, 3RT2325-1AM20
Order No.: 27H4890
EAN: 4047621049458
MPN:
3RT2325-1AM20
3RT23251AM20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.7584 € *
Standard delivery time from the manufacturer is: 1 Week
Contactor AC-1, 35 A, 400 V / 40 °C, 4-pole, 208 V AC, 50/60 Hz, auxiliary contacts: 1 NO + 1 NC, screw terminal, size: S0 Contactor SIRIUS 3RT23 for switching resistive loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contactor | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 35 A | |
| Rated Voltage | 400 V | |
| Control Voltage | 208 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |