3RT2317-1AB00 | Siemens
Contactor, 4 pole, 22 A, 400 V, 4 Form A (N/O), coil 24 VAC, screw connection, 3RT2317-1AB00
Order No.: 27H4868
EAN: 4011209785137
MPN:
3RT2317-1AB00
3RT23171AB00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.4218 € *
Standard delivery time from the manufacturer is: 1 Week
Contactor AC-1, 22 A, 400 V / 40 °C, 4-pole, 24 V AC, 50/60 Hz, screw terminal, size: S00 Contactor SIRIUS 3RT23 for switching resistive loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contactor | |
| Latching switching function | 4 Form A (N/O) | |
| Pin number | 4 pole | |
| Rated current | 22 A | |
| Rated Voltage | 400 V | |
| Control Voltage | 24 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |