3RT2038-3XF40-0LA2 | Siemens
Power contactor, 3 pole, 80 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 110 VDC, screw connection, 3RT2038-3XF40-0LA2
Order No.: 27H4804
EAN: 4047621003528
MPN:
3RT2038-3XF40-0LA2
3RT20383XF400LA2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
706.9314 € *
Standard delivery time from the manufacturer is: 1 Week
Traction contactor, AC-3e/AC-3, 80 A, 37 kW / 400 V, 3-pole, 110 V DC, 0.7-1.25* Us, electronic drive, with integrated varistor, auxiliary contacts: 1 NO + 1 NC, main circuit: screw terminal, control and auxiliary circuit: spring-loaded terminal, size: S2 Power contactor SIRIUS 3RT2 for switching motors under extreme conditions, e.g. for railway applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 3 pole | |
| Rated current | 80 A | |
| Rated Voltage | 400 V | |
| Control Voltage | 110 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |