3RT2037-1SB30 | Siemens
Power contactor, 3 pole, 65 A, 400 V, 1 Form B (N/C), coil 21-33 V AC/DC, screw connection, 3RT2037-1SB30
Order No.: 27H4774
EAN: 4047621087283
MPN:
3RT2037-1SB30
3RT20371SB30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
582.386 € *
Standard delivery time from the manufacturer is: 1 Week
Power contactor, AC-3e/AC-3, 65 A, 30 kW / 400 V, 3-pole, 21-33 V AC/DC, 50/60 Hz, with integrated varistor, auxiliary contacts: 1 NC, screw terminal, size: S2, F-PLC-IN.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form B (N/C) | |
| Pin number | 3 pole | |
| Rated current | 65 A | |
| Rated Voltage | 400 V | |
| Control Voltage | 21-33 V AC/DC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |