3RT2036-1XB40-0LA2 | Siemens

Power contactor, 3 pole, 51 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 24 VDC, screw connection, 3RT2036-1XB40-0LA2

Order No.: 27H4757
EAN: 4011209942479
MPN:
3RT2036-1XB40-0LA2
3RT20361XB400LA2
3RT2036-1XB40-0LA2 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
543.9728 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
543.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
543.9728 €
Traction contactor, AC-3e/AC-3, 51 A, 22 kW / 400 V, 3-pole, 24 V DC, 0.7-1.25* Us, electronic drive, with integrated varistor, auxiliary contacts: 1 NO + 1 NC, screw terminal, size: S2 Power contactor SIRIUS 3RT2 for switching motors under extreme conditions, e.g. for railway applications.
Technical specifications
Filter Property Value
Version power contactor
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Pin number 3 pole
Rated current 51 A
Rated Voltage 400 V
Control Voltage 24 VDC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes