3RT2028-4AQ10 | Siemens

Power contactor, 3 pole, 38 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 460 VAC, ring cable lug connection, 3RT2028-4AQ10

Order No.: 27H4728
EAN: 4011209938632
MPN:
3RT2028-4AQ10
3RT20284AQ10
3RT2028-4AQ10 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
144.0138 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
144.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
144.0138 €
Power contactor, AC-3e/AC-3, 38 A, 18.5 kW / 400 V, 3-pole, 460 V AC, 60 Hz, auxiliary contacts: 1 NO + 1 NC, ring cable lug connection, size: S0 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Filter Property Value
Version power contactor
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Pin number 3 pole
Rated current 38 A
Rated Voltage 400 V
Control Voltage 460 VAC
Connection ring cable lug connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes