3RT2028-4AP00 | Siemens

Power contactor, 3 pole, 38 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 230 VAC, ring cable lug connection, 3RT2028-4AP00

Order No.: 27H4726
EAN: 4011209834057
MPN:
3RT2028-4AP00
3RT20284AP00
3RT2028-4AP00 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
139.8607 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
139.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
139.8607 €
Power contactor, AC-3e/AC-3, 38 A, 18.5 kW / 400 V, 3-pole, 230 V AC, 50 Hz, auxiliary contacts: 1 NO + 1 NC, ring cable lug connection, size: S0 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Filter Property Value
Version power contactor
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Pin number 3 pole
Rated current 38 A
Rated Voltage 400 V
Control Voltage 230 VAC
Connection ring cable lug connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes