3RT2028-1AV00 | Siemens

Power contactor, 3 pole, 38 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 400 AC, screw connection, 3RT2028-1AV00

Order No.: 27H4691
EAN: 4011209840065
MPN:
3RT2028-1AV00
3RT20281AV00
3RT2028-1AV00 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
206.9767 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
206.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
206.9767 €
Power contactor, AC-3e/AC-3, 38 A, 18.5 kW / 400 V, 3-pole, 400 V AC, 50 Hz, auxiliary contacts: 1 NO + 1 NC, screw terminal, size: S0 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Filter Property Value
Version power contactor
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Pin number 3 pole
Rated current 38 A
Rated Voltage 400 V
Control Voltage 400 AC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes