3RT2017-1AF02 | Siemens

Power contactor, 3 pole, 12 A, 400 V, 1 Form B (N/C), coil 110 VAC, screw connection, 3RT2017-1AF02

Order No.: 27H4152
EAN: 4011209827639
MPN:
3RT2017-1AF02
3RT20171AF02
3RT2017-1AF02 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.2826 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
67.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
67.2826 €
Power contactor, AC-3e/AC-3, 12 A, 5.5 kW / 400 V, 3-pole, 110 V AC, 50/60 Hz, auxiliary contacts: 1 NC, screw terminal, size: S00 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Filter Property Value
Version power contactor
Latching switching function 1 Form B (N/C)
Pin number 3 pole
Rated current 12 A
Rated Voltage 400 V
Control Voltage 110 VAC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes