3RT2016-1CP04-3MA0 | Siemens
Power contactor, 3 pole, 9 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 230 VAC, screw connection, 3RT2016-1CP04-3MA0
Order No.: 27H4107
EAN: 4011209864825
MPN:
3RT2016-1CP04-3MA0
3RT20161CP043MA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.5784 € *
Standard delivery time from the manufacturer is: On Request
Power contactor, AC-3e/AC-3, 9 A, 4 kW / 400 V, 3-pole, 230 V AC, 50/60 Hz, with varistor plugged on, auxiliary contacts: 2 NO + 2 NC, screw terminal, size: S00, captive auxiliary switch Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Rated current | 9 A | |
| Rated Voltage | 400 V | |
| Control Voltage | 230 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |