3RT2016-1AM22 | Siemens

Power contactor, 3 pole, 9 A, 400 V, 1 Form B (N/C), coil 208 VAC, screw connection, 3RT2016-1AM22

Order No.: 27H4078
EAN: 4011209929883
MPN:
3RT2016-1AM22
3RT20161AM22
3RT2016-1AM22 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.3330 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
60.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
60.3330 €
Power contactor, AC-3e/AC-3, 9 A, 4 kW / 400 V, 3-pole, 208 V AC, 50/60 Hz, auxiliary contacts: 1 NC, screw terminal, size: S00 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Filter Property Value
Version power contactor
Latching switching function 1 Form B (N/C)
Pin number 3 pole
Rated current 9 A
Rated Voltage 400 V
Control Voltage 208 VAC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes