3RT2015-1AB01 | Siemens
Power contactor, 3 pole, 7 A, 400 V, 1 Form A (N/O), coil 24 VAC, screw connection, 3RT2015-1AB01
Order No.: 27H3970
EAN: 4011209783836
MPN:
3RT2015-1AB01
3RT20151AB01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.0867 € *
Standard delivery time from the manufacturer is: On Request
Power contactor, AC-3e/AC-3, 7 A, 3 kW / 400 V, 3-pole, 24 V AC, 50/60 Hz, auxiliary contacts: 1 NO, screw terminal, size: S00, Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 7 A | |
| Rated Voltage | 400 V | |
| Control Voltage | 24 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |