3RT1481-6AF36 | Siemens
Power contactor, 3 pole, 900 A, 690 V, 2 Form A (N/O) + 2 Form B (N/C), coil 100-110 V AC/DC, screw connection, 3RT1481-6AF36
Order No.: 27H3824
EAN: 4047621054698
MPN:
3RT1481-6AF36
3RT14816AF36
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,521.6027 € *
Standard delivery time from the manufacturer is: On Request
Power contactor AC-1 900 A / 690 V / 40 °C 3-pole, Uc: 110-127 V AC(50-60 Hz) / DC drive: conventional auxiliary contacts 2 NO + 2 NC main circuit: busbar control and auxiliary circuit: screw terminal Contactor SIRIUS 3RT14 for switching resistive loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Rated current | 900 A | |
| Rated Voltage | 690 V | |
| Control Voltage | 100-110 V AC/DC | |
| Connection | screw connection | |
| Assembly | screw mounting | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |