3RT1266-6LA06 | Siemens
Vacuum contactor, 3 pole, 300 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), screw connection, 3RT1266-6LA06
Order No.: 27H3671
EAN: 4011209509191
MPN:
3RT1266-6LA06
3RT12666LA06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,127.3511 € *
Standard delivery time from the manufacturer is: On Request
Vacuum contactor AC-3e/AC-3 300 A, 160 kW / 400 V, 3-pole, drive: without auxiliary contacts 2 NO + 2 NC main circuit: busbar control and auxiliary circuit: screw terminal Vacuum contactor SIRIUS 3RT12 for switching motors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | vacuum contactor | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Rated current | 300 A | |
| Rated Voltage | 400 V | |
| Connection | screw connection | |
| Assembly | screw mounting | |
| Degree of protection (IP) | IP00/IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |