3RT1076-6AT36 | Siemens
Power contactor, 3 pole, 500 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 575-600 V AC/DC, screw connection, 3RT1076-6AT36
Order No.: 27H3617
EAN: 4011209508569
MPN:
3RT1076-6AT36
3RT10766AT36
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,768.2302 € *
Standard delivery time from the manufacturer is: On Request
Power contactor, AC-3e/AC-3 500 A, 250 kW / 400 V AC (50-60 Hz) / DC Uc: 575-600 V 3-pole, auxiliary contacts 2 NO + 2 NC drive: conventional main circuit: busbar control and auxiliary circuit: screw terminal Power contactor SIRIUS 3RT1 for switching motors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Rated current | 500 A | |
| Rated Voltage | 400 V | |
| Control Voltage | 575-600 V AC/DC | |
| Connection | screw connection | |
| Assembly | screw mounting | |
| Degree of protection (IP) | IP00/IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |