3RT1054-1AP30 | Siemens
Power contactor, 3 pole, 115 A, 400 V, 3 Form A (N/O), coil 220-240 V AC/DC, screw connection, 3RT1054-1AP30
Order No.: 27H3250
EAN: 4011209632516
MPN:
3RT1054-1AP30
3RT10541AP30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
716.6656 € *
Standard delivery time from the manufacturer is: On Request
Power contactor, AC-3e/AC-3 115 A, 55 kW / 400 V, AC (50-60 Hz) / DC Uc: 220-240 V 3-pole, without auxiliary contacts drive: conventional main circuit: box terminal control and auxiliary circuit: screw terminal Power contactor SIRIUS 3RT1 for switching motors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 3 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 115 A | |
| Rated Voltage | 400 V | |
| Control Voltage | 220-240 V AC/DC | |
| Connection | screw connection | |
| Assembly | screw mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |