3RH2921-2DA02 | Siemens
Auxiliary switch, 2 pole, 10 A, 2 Form B (N/C), screw connection, 3RH2921-2DA02
Order No.: 27H3220
EAN: 4011209790315
MPN:
3RH2921-2DA02
3RH29212DA02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.491 € *
Standard delivery time from the manufacturer is: On Request
Auxiliary switch, lateral, 2 NC, on the left: 51/52, 61/62, on the right: 31/32, 41/42, current path: 1 NC, 1 NC, spring-loaded terminal, for contactors 3RT2 and contactor relays 3RH2 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 2 Form B (N/C) | |
| Pin number | 2 pole | |
| Rated current | 10 A | |
| Connection | screw connection | |
| Assembly | snap-on mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |