3RH2911-4DA11 | Siemens
Auxiliary switch, 2 pole, 10 A, 1 Form A (N/O) + 1 Form B (N/C), ring cable lug connection, 3RH2911-4DA11
Order No.: 80P7132
EAN: 4011209791152
MPN:
3RH2911-4DA11
3RH29114DA11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4093 € *
Standard delivery time from the manufacturer is: 4 Weeks
Auxiliary switch, lateral, 1 NO + 1 NC, on the left: 41/42, 53/54, on the right: 21/22, 33/34, current path: 1 NC, 1 NO, ring cable lug connection, for contactors 3RT2.1 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Rated current | 10 A | |
| Connection | ring cable lug connection | |
| Assembly | snap-on mounting | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |