3RH2911-2XB22-0MA0 | Siemens
Auxiliary switch, 4 pole, 10 A, 2 Form A (N/O) + 2 Form B (N/C), spring connection, 3RH2911-2XB22-0MA0
Order No.: 80P7131
EAN: 4011209934245
MPN:
3RH2911-2XB22-0MA0
3RH29112XB220MA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.0280 € *
Standard delivery time from the manufacturer is: 1 Week
Auxiliary switch, on the front, 2 NO + 2 NC, 11 U, 53/54, 61/62, 75/76, 87/88, current path: 1 NO, 1 NC, 1 NC (lagging), 1 NO (leading), spring-loaded terminal, for contactors 3RT2 and contactor relays 3RH2 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 10 A | |
| Connection | spring connection | |
| Assembly | snap-on mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |