3RH2911-2XA40-0MA0 | Siemens
Auxiliary switch, 4 pole, 10 A, 4 Form A (N/O), spring connection, 3RH2911-2XA40-0MA0
Order No.: 80P7130
EAN: 4011209892781
MPN:
3RH2911-2XA40-0MA0
3RH29112XA400MA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3577 € *
Standard delivery time from the manufacturer is: On Request
Auxiliary switch, on the front, 4 NO, 53/54, 63/64, 73/74, 83/84, current path: 1 NO, 1 NO, 1 NO, 1 NO, spring-loaded terminal, for contactors 3RT2 and contactor relays 3RH2 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 4 Form A (N/O) | |
| Pin number | 4 pole | |
| Rated current | 10 A | |
| Connection | spring connection | |
| Assembly | snap-on mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |