3RH2911-2NL22 | Siemens
Auxiliary switch, 4 pole, 0.3 A, 2 Form A (N/O) + 2 Form B (N/C), spring connection, 3RH2911-2NL22
Order No.: 81P7318
EAN: 4047621079899
MPN:
3RH2911-2NL22
3RH29112NL22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.035 € *
Standard delivery time from the manufacturer is: 4 Weeks
Auxiliary switch, solid-state compatible, on the front, 2 NO + 2 NC, .3/.4, .1/.2, .1/.2, .3/.4, current path: 1 NO (solid-state compatible), 1 NC, 1 NC, 1 NO, spring-loaded terminal, for contactors 3RT2 SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 0.3 A | |
| Connection | spring connection | |
| Assembly | snap-on mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |