3RH2911-2NF11 | Siemens
Auxiliary switch, 2 pole, 0.3 A, 1 Form A (N/O) + 1 Form B (N/C), spring connection, 3RH2911-2NF11
Order No.: 81P7315
EAN: 4011209829923
MPN:
3RH2911-2NF11
3RH29112NF11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.7313 € *
Standard delivery time from the manufacturer is: On Request
Auxiliary switch, solid-state compatible, on the front, 1 NO + 1 NC, .3/.4, --/--, --/--, .1/.2, current path: 1 NO (solid-state compatible), --, --, 1 NC (solid-state compatible), spring-loaded terminal, for contactors 3RT2 and contactor relays 3RH2 SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Rated current | 0.3 A | |
| Connection | spring connection | |
| Assembly | snap-on mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |