3RH2911-1FC30 | Siemens
Auxiliary switch, 3 pole, 10 A, 3 Form A (N/O), screw connection, 3RH2911-1FC30
Order No.: 81P7293
EAN: 4047621025025
MPN:
3RH2911-1FC30
3RH29111FC30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.0054 € *
Standard delivery time from the manufacturer is: On Request
Auxiliary switch, on the front, 3 NO, 30 U, 57/58, 67/68, 77/78, -/-, current path: 1 NO (leading), 1 NO (leading), 1 NO (leading), --, screw terminal, for contactors 3RT2 and contactor relays 3RH2 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 3 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 10 A | |
| Connection | screw connection | |
| Assembly | snap-on mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |