3RH2353-1CG60-0KA0 | Siemens
Auxiliary contactor, 8 pole, 10 A, 5 Form A (N/O) + 3 Form B (N/C), coil 100-110 VAC, screw connection, 3RH2353-1CG60-0KA0
Order No.: 27H3134
EAN: 4011209931138
MPN:
3RH2353-1CG60-0KA0
3RH23531CG600KA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.7581 € *
Standard delivery time from the manufacturer is: On Request
Contactor relay, 5 NO + 3 NC, 100 V AC, 50 / 60 Hz, Size S00, screw terminal, 2 NO + 2 NC basic unit / EN Varistor plugged on Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor | |
| Latching switching function | 5 Form A (N/O) + 3 Form B (N/C) | |
| Pin number | 8 pole | |
| Rated current | 10 A | |
| Control Voltage | 100-110 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |