3RH2344-1CM20 | Siemens
Auxiliary contactor with auxiliary switch, 4 pole, 10 A, 4 Form B (N/C), coil 208 VAC, screw connection, 3RH2344-1CM20
Order No.: 27H3128
EAN: 4011209931466
MPN:
3RH2344-1CM20
3RH23441CM20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.1365 € *
Standard delivery time from the manufacturer is: On Request
Contactor relay with auxiliary switch 208 V AC, 50 / 60 Hz Size S00, screw terminal, 4 NC basic unit / EN Varistor plugged on Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor with auxiliary switch | |
| Latching switching function | 4 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 10 A | |
| Control Voltage | 208 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |