3RH2262-1AP00 | Siemens
Auxiliary contactor, 8 pole, 10 A, 6 Form A (N/O) + 2 Form B (N/C), coil 230 VAC, screw connection, 3RH2262-1AP00
Order No.: 27H3116
EAN: 4011209847743
MPN:
3RH2262-1AP00
3RH22621AP00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.4317 € *
Standard delivery time from the manufacturer is: On Request
Contactor relay, 6 NO + 2 NC, 230 V AC, 50 / 60 Hz, size S00, screw terminal, captive auxiliary switch Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor | |
| Latching switching function | 6 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 8 pole | |
| Rated current | 10 A | |
| Control Voltage | 230 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |