3RH2244-2AK60 | Siemens
Auxiliary contactor, 8 pole, 10 A, 4 Form A (N/O) + 4 Form B (N/C), coil 110-120 VAC, spring connection, 3RH2244-2AK60
Order No.: 27H3109
EAN: 4011209900448
MPN:
3RH2244-2AK60
3RH22442AK60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.4317 € *
Standard delivery time from the manufacturer is: On Request
Contactor relay, 4 NO + 4 NC, 110 V AC, 50 Hz / 120 V, 60 Hz, size S00, spring-loaded terminal, captive auxiliary switch Auxiliary contactor SIRIUS 3RH2 for switching the control signals in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor | |
| Latching switching function | 4 Form A (N/O) + 4 Form B (N/C) | |
| Pin number | 8 pole | |
| Rated current | 10 A | |
| Control Voltage | 110-120 VAC | |
| Connection | spring connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |