3RH1981-1DA11 | Siemens
Auxiliary switch, 2 pole, 16 A, 1 Form A (N/O) + 1 Form B (N/C), screw connection, 3RH1981-1DA11
Order No.: 27H2997
EAN: 4047621054827
MPN:
3RH1981-1DA11
3RH19811DA11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5612 € *
Standard delivery time from the manufacturer is: On Request
1st lateral auxiliary switch 1 NO contact 1 NC contact, screw terminal, for contactors 3RT148 auxiliary switch SIRIUS 3RH19 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Rated current | 16 A | |
| rated voltage (AC) | 600 V | |
| Connection | screw connection | |
| Assembly | screw mounting | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |