3RH1921-2KA02 | Siemens
Auxiliary switch, 2 pole, 10 A, 2 Form B (N/C), spring connection, 3RH1921-2KA02
Order No.: 81P7283
EAN: 4011209407152
MPN:
3RH1921-2KA02
3RH19212KA02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3363 € *
Standard delivery time from the manufacturer is: On Request
Second lateral Auxiliary switch, 2 NC contacts, spring-type terminal, for contactors 3RT1 auxiliary switch SIRIUS 3RH19 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 2 Form B (N/C) | |
| Pin number | 2 pole | |
| Rated current | 10 A | |
| Connection | spring connection | |
| Assembly | snap-on mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |