3RF3410-2BB06 | Siemens
Solid state contactor, 3 pole, 9.2 A, 48-600 VAC, 2 Form A (N/O), coil 24 VDC, spring connection, 3RF3410-2BB06
Order No.: 27H2961
EAN: 4011209863453
MPN:
3RF3410-2BB06
3RF34102BB06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
220.0548 € *
Standard delivery time from the manufacturer is: On Request
Solid-state contactor 3-phase 3RF3 AC 53 / 9.2 A / 40 °C 48-600 V / 24 V DC 2-phase controlled Instantaneous switching Spring-type terminal Solid-state contactor SIRIUS 3RF34 for switching motors for frequent activation/deactivation, e.g. in conveyor systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solid state contactor | |
| Latching switching function | 2 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 9.2 A | |
| Rated Voltage | 48-600 VAC | |
| Control Voltage | 24 VDC | |
| Connection | spring connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |