3RF3410-1BD04 | Siemens
Solid state contactor, 3 pole, 7.4 A, 48-480 VAC, 2 Form A (N/O), coil 24 VDC, screw connection, 3RF3410-1BD04
Order No.: 27H2958
EAN: 4011209863422
MPN:
3RF3410-1BD04
3RF34101BD04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
344.2075 € *
Standard delivery time from the manufacturer is: On Request
Solid-state contactor 3-phase 3RF3 AC 53 / 7.4 A / 40 °C 48-480 V / 24 V DC Reversing circuit Instantaneous switching screw terminal solid-state reversing contactor SIRIUS 3RF34 for switching motors for frequent reversing, e.g. in conveyor systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solid state contactor | |
| Latching switching function | 2 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 7.4 A | |
| Rated Voltage | 48-480 VAC | |
| Control Voltage | 24 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |