3RF3405-1BD24 | Siemens

Solid state contactor, 3 pole, 5.4 A, 48-480 VAC, 2 Form A (N/O), coil 110-230 VAC, screw connection, 3RF3405-1BD24

Order No.: 27H2949
EAN: 4011209863330
MPN:
3RF3405-1BD24
3RF34051BD24
3RF3405-1BD24 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
316.8018 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
316.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
316.8018 €
Solid-state contactor 3-phase 3RF3 AC 53 / 5.4 A / 40 °C 48-480 V / 110-230 V AC Reversing circuit Instantaneous switching screw terminal solid-state reversing contactor SIRIUS 3RF34 for switching motors for frequent reversing, e.g. in conveyor systems.
Technical specifications
Filter Property Value
Version solid state contactor
Latching switching function 2 Form A (N/O)
Pin number 3 pole
Rated current 5.4 A
Rated Voltage 48-480 VAC
Control Voltage 110-230 VAC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes