3RF2420-1AB55 | Siemens

Solid state contactor, 3 pole, 22 A, 48-600 VAC, 2 Form A (N/O), coil 180-230 VAC, screw connection, 3RF2420-1AB55

Order No.: 27H2912
EAN: 4011209646926
MPN:
3RF2420-1AB55
3RF24201AB55
3RF2420-1AB55 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
192.7205 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
192.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
192.7205 €
Solid-state contactor 3-phase 3RF2 AC 51 / 20 A / 40 °C 48-600 V / 230 V AC 2-phase controlled screw terminal Blocking voltage 1200 V Solid-state contactor SIRIUS 3RF24 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Filter Property Value
Version solid state contactor
Latching switching function 2 Form A (N/O)
Pin number 3 pole
Rated current 22 A
Rated Voltage 48-600 VAC
Control Voltage 180-230 VAC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead | Dibutylbis(pentane-2,4-dionato-O,O')tin
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes