3RF2410-1AC35 | Siemens
Solid state contactor, 3 pole, 10.5 A, 48-600 VAC, 3 Form A (N/O), coil 90-125 VAC, screw connection, 3RF2410-1AC35
Order No.: 27H2903
EAN: 4011209777446
MPN:
3RF2410-1AC35
3RF24101AC35
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
212.2365 € *
Standard delivery time from the manufacturer is: On Request
Solid-state contactor 3-phase 3RF2 AC 51 / 10 A / 40 °C 48-600 V / 110 V AC 3-phase controlled screw terminal Blocking voltage 1200 V Solid-state contactor SIRIUS 3RF24 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solid state contactor | |
| Latching switching function | 3 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 10.5 A | |
| Rated Voltage | 48-600 VAC | |
| Control Voltage | 90-125 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead | Dibutylbis(pentane-2,4-dionato-O,O')tin |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |