3RF2330-3AA06 | Siemens

Solid state contactor, 1 pole, 30 A, 48-600 VAC, 1 Form A (N/O), coil 15-24 VDC, screw connection, 3RF2330-3AA06

Order No.: 27H2832
EAN: 4011209572980
MPN:
3RF2330-3AA06
3RF23303AA06
3RF2330-3AA06 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
110.8961 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
110.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
110.8961 €
Solid-state contactor 1-phase 3RF2 AC 51 / 30 A / 40 °C 48-600 V / 24 V DC Ring cable connection Solid-state contactor SIRIUS 3RF23 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Filter Property Value
Version solid state contactor
Latching switching function 1 Form A (N/O)
Pin number 1 pole
Rated current 30 A
Rated Voltage 48-600 VAC
Control Voltage 15-24 VDC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP00/IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead | Dibutylbis(pentane-2,4-dionato-O,O')tin
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes