3RF2330-1AA02 | Siemens

Solid state contactor, 1 pole, 30 A, 24-230 VAC, 1 Form A (N/O), coil 15-24 VDC, screw connection, 3RF2330-1AA02

Order No.: 27H2807
EAN: 4011209572843
MPN:
3RF2330-1AA02
3RF23301AA02
3RF2330-1AA02 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.7506 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
87.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
87.7506 €
Solid-state contactor 1-phase 3RF2 AC 51 / 30 A / 40 °C 24-230 V / 24 V DC screw terminal Solid-state contactor SIRIUS 3RF23 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Filter Property Value
Version solid state contactor
Latching switching function 1 Form A (N/O)
Pin number 1 pole
Rated current 30 A
Rated Voltage 24-230 VAC
Control Voltage 15-24 VDC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead | Dibutylbis(pentane-2,4-dionato-O,O')tin
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes