3RF2320-3DA24 | Siemens
Solid state contactor, 1 pole, 20 A, 48-460 VAC, 1 Form A (N/O), coil 110-230 VAC, screw connection, 3RF2320-3DA24
Order No.: 27H2806
EAN: 4011209572829
MPN:
3RF2320-3DA24
3RF23203DA24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.5621 € *
Standard delivery time from the manufacturer is: On Request
Solid-state contactor 1-phase 3RF2 AC 51 / 20 A / 40 °C 48-460 V / 110-230 V AC short circuit-proof with B miniature circuit breaker Solid-state contactor SIRIUS 3RF23 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solid state contactor | |
| Latching switching function | 1 Form A (N/O) | |
| Pin number | 1 pole | |
| Rated current | 20 A | |
| Rated Voltage | 48-460 VAC | |
| Control Voltage | 110-230 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP00/IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead | Dibutylbis(pentane-2,4-dionato-O,O')tin |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |