3RF2320-1AA06 | Siemens

Solid state contactor, 1 pole, 20 A, 48-600 VAC, 1 Form A (N/O), coil 15-24 VDC, screw connection, 3RF2320-1AA06

Order No.: 27H2758
EAN: 4011209572430
MPN:
3RF2320-1AA06
3RF23201AA06
3RF2320-1AA06 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
100.9596 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
100.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
100.9596 €
Solid-state contactor 1-phase 3RF2 AC 51 / 20 A / 40 °C 48-600 V / 24 V DC screw terminal Solid-state contactor SIRIUS 3RF23 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Filter Property Value
Version solid state contactor
Latching switching function 1 Form A (N/O)
Pin number 1 pole
Rated current 20 A
Rated Voltage 48-600 VAC
Control Voltage 15-24 VDC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead | Dibutylbis(pentane-2,4-dionato-O,O')tin
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes