3RF2310-2AA22 | Siemens

Solid state contactor, 1 pole, 10.5 A, 24-230 VAC, 1 Form A (N/O), coil 110-230 VAC, spring connection, 3RF2310-2AA22

Order No.: 27H2746
EAN: 4011209572324
MPN:
3RF2310-2AA22
3RF23102AA22
3RF2310-2AA22 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.8807 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
89.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
89.8807 €
Solid-state contactor 1-phase 3RF2 AC 51 / 10 A / 40 °C 24-230 V / 110-230 V AC Spring-type terminal Solid-state contactor SIRIUS 3RF23 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Filter Property Value
Version solid state contactor
Latching switching function 1 Form A (N/O)
Pin number 1 pole
Rated current 10.5 A
Rated Voltage 24-230 VAC
Control Voltage 110-230 VAC
Connection spring connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead | Dibutylbis(pentane-2,4-dionato-O,O')tin
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes