3RA6913-2A | Siemens
Auxiliary switch 1 NC contact 1 NO contact Connection control circuit: Spring...
Order No.: 81P7277
EAN: 4011209684386
MPN:
3RA6913-2A
3RA69132A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.9114 € *
Standard delivery time from the manufacturer is: On Request
Auxiliary switch 1 NC contact 1 NO contact Connection control circuit: Spring-type terminal. Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form B (N/C) +1 Form A (N/O) | |
| Connection | spring connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |