3RA6911-2A | Siemens
Auxiliary switch 2 NO contacts Connection controlcircuit: Spring-type terminal
Order No.: 81P7273
EAN: 4011209684331
MPN:
3RA6911-2A
3RA69112A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.9114 € *
Standard delivery time from the manufacturer is: On Request
Auxiliary switch 2 NO contacts Connection control circuit: Spring-type terminal. Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 2 Form A (N/O) | |
| Connection | spring connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |