6GT2002-0LA00 | Siemens
Communication module for SIMATIC S7-1200, 1, (W x H x D) 30 x 100 x 75 mm, 6GT2002-0LA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
470.7878 € *
Standard delivery time from the manufacturer is: 1 Week
6GT20020LA00, Siemens
RFID communication module RF120C for SIMATIC S7-1200- 1 reader connectable- RS-422 or RS232. .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Suitable for | SIMATIC S7-1200 | |
| Interfaces | 1 | |
| Width | 30 mm | |
| Height | 100 mm | |
| Depth | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |