6GK7443-1RX00-0XE0 | Siemens

Communications processor CP 443-1 RNA, connectionSIMATIC S7-400/S7-400H to IE

Order No.: 70P5515
EAN: 4019169281027
MPN:
6GK7443-1RX00-0XE0
6GK74431RX000XE0
Series: SIMATIC S7-400
6GK7443-1RX00-0XE0 Siemens Communication modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,932.0932 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3,932.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,932.0932 €

6GK74431RX000XE0, Siemens

Communications processor CP 443-1 RNA- 1x 10/100 Mbit/s RJ45 port- ISO- S7, H-communic., open comm. (send/receive) S7 routing- 2x 100 Mbit/s RJ45 port: PRP- ISO- ISO-on-TCP- TCP- UDP S7, H-communic., open comm. (send/receive) S7 routing- time synchronization- IP access Control List- Web diagnostics- SNMPV1. .

Technical specifications
Filter Property Value
Version communication processor
Suitable for H-/open communication
Data transmission rate 100000000 mb/s
Interfaces ethernet
Width 25 mm
Height 290 mm
Depth 210 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead | Tris(4-nonylphenyl, branched and linear) phosphite (TNPP)
RoHS conform Yes
SVHC free No